PDP SEO Portlet

SRU6025-100Y

Power Inductor (SMD), 10 uH, ± 30%, 2 A, Shielded, 1.05 A, 6.5mm x 6.2mm x 2.5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU6025-100Y
Secondary Manufacturer Part#: SRU6025-100Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRU6025 series SMD shielded Power Inductor with ferrite DR and RI core. It has silver/nickel/tin termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.

  • Available in E6 series
  • Unit height of 2.8mm
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.057 Ohm
10 uH
±30%
Shielded
2.5 mm
6.5 mm
SRU6025 Series
6.2 mm
2 A
1.05 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
USD $:
1200+
$0.42547
2400+
$0.41925
4800+
$0.4171
9600+
$0.41495
19200+
$0.4128