PDP SEO Portlet

SRU5028-3R3Y

Power Inductor (SMD), 3.3 uH, ± 30%, 2.8 A, Shielded, 2.1 A, 5.2mm x 5.2mm x 2.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU5028-3R3Y
Secondary Manufacturer Part#: SRU5028-3R3Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E6 series
  • Unit height of 2.8 mm
  • Current up to 3.5 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.024 Ohm
3.3 uH
±30%
Shielded
2.8 mm
5.2 mm
SRU5028 Series
5.2 mm
2.8 A
2.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
USD $:
1200+
$0.36714
2400+
$0.30473
4800+
$0.30145
9600+
$0.29991
19200+
$0.29837