SRU5028-150Y
Power Inductor (SMD), 15 uH, ± 30%, 1.1 A, Shielded, 1 A, 5.2mm x 5.2mm x 2.8mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRU5028-150Y
Secondary Manufacturer Part#: SRU5028-150Y
- RoHS 10 Compliant
- Tariff Charges
- Available in E6 series
- Unit height of 2.8 mm
- Current up to 3.5 A
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.108 Ohm | ||
| 15 uH | ||
| ±30% | ||
| Shielded | ||
| 2.8 mm | ||
| 5.2 mm | ||
| SRU5028 Series | ||
| 5.2 mm | ||
| 1.1 A | ||
| 1 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |