PDP SEO Portlet

SRU3028-220M

Power Inductor (SMD), 22 uH, ± 20%, 600 mA, Shielded, 620 mA, 3.5mm x 3.3mm x 2.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU3028-220M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E6 series
  • Unit height of 2.8 mm
  • Current up to 0.72 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
600 mA
22 µH
± 20%
0.27 ohm
620 mA
null
Shielded
3.5 mm
3.3 mm
3 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
Need More?
USD $:
$ 0.3316
1200+
$0.3316
2400+
$0.32994
4800+
$0.32828
9600+
$0.32663
19200+
$0.32497
SubTotal:
$397.92