PDP SEO Portlet

SRU3017-4R7Y

Power Inductor (SMD), 4.7 uH, ± 30%, 1.1 A, Shielded, 630 mA, 3.5mm x 3.3mm x 1.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU3017-4R7Y
Secondary Manufacturer Part#: SRU3017-4R7Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E6 series
  • Unit height of 1.8 mm
  • Current up to 1.7 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.068 Ohm
4.7 µH
30
Shielded
2 mm
3.5 mm
SRU3017 Series
3.5 mm
1.1 A
630 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.31282
1600+
$0.30843
3200+
$0.30375
4800+
$0.23048
6400+
$0.22651