PDP SEO Portlet

SRU3017-3R3Y

Power Inductor (SMD), 3.3 uH, ± 30%, 1.45 A, Shielded, 800 mA, 3.5mm x 3.3mm x 1.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU3017-3R3Y
Secondary Manufacturer Part#: SRU3017-3R3Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRU3017 series SMD shielded Power Inductor with ferrite DR and RI core. It has silver/nickel/tin termination and an enamelled copper (Class-F) wire winding. It is suitable for input/output of DC/DC converters.

  • Available in E6 series
  • Unit height of 1.8mm
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.055 Ohm
3.3 µH
30
Shielded
2 mm
3.5 mm
SRU3017 Series
3.5 mm
1.45 A
800 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.31282
1600+
$0.30843
3200+
$0.30375
4800+
$0.23048
6400+
$0.22651