PDP SEO Portlet

SRU2016-6R0Y

Power Inductor (SMD), 6 uH, ± 30%, 900 mA, Shielded, 630 mA, 2.8mm x 2.8mm x 1.65mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU2016-6R0Y
Secondary Manufacturer Part#: SRU2016-6R0Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum height of 1.8 mm
  • Current up to 2.2 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
250 mOhm
6 uH
30
Shielded
1.8 mm
3 mm
SRU2016 Series
3 mm
900 mA
630 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.36289
2000+
$0.31102
4000+
$0.30943
6000+
$0.30784
8000+
$0.30624