SRU2016-3R0Y
Power Inductor (SMD), 3 uH, ± 30%, 1.5 A, Shielded, 870 mA, 2.8mm x 2.8mm x 1.65mm
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRU2016-3R0Y
Secondary Manufacturer Part#: SRU2016-3R0Y
- RoHS 10 Compliant
- Tariff Charges
- Maximum height of 1.8 mm
- Current up to 2.2 A
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.135 Ohm | ||
| 3 uH | ||
| ±30% | ||
| Shielded | ||
| 1.65 mm | ||
| 2.8 mm | ||
| SRU2016 Series | ||
| 2.8 mm | ||
| 1.5 A | ||
| 870 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |