PDP SEO Portlet

SRU1063A-100Y

Power Inductor (SMD), 10 uH, ± 30%, 3.8 A, Shielded, 4 A, 10mm x 10mm x 6.5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU1063A-100Y
Secondary Manufacturer Part#: SRU1063A-100Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRU1063A-100Y from Bourns is a SRU1063A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies.

  • Automotive grade AEC-Q200 qualified
  • Inductance is 10µH at 100KHz/0.1V
  • Tolerance is ±30%
  • DCR (DC resistance of inductor) is 0.027ohm
  • RMS current (Irms) is 3.8A
  • Saturation current (Isat) is 4A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C
  • Dimension is 10mm x 10mm x 6.5mm

Technical Attributes

Find Similar Parts

Description Value
Ferrite
0.038 Ohm
10 uH
±30%
Shielded
6.5 mm
10 mm
SRU1063A Series
10 mm
3.8 A
4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.52933
2000+
$0.49042
4000+
$0.48791
8000+
$0.4854
16000+
$0.48288