PDP SEO Portlet

SRU1063-220Y

Power Inductor (SMD), 22 uH, ± 30%, 3 A, Shielded, 3.2 A, 10mm x 10mm x 6.5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU1063-220Y
Secondary Manufacturer Part#: SRU1063-220Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SRU1063-220Y is a SRU1063 series shielded SMD power inductor. Application includes input/output of DC/DC converters, power supplies for portable communication equipment, camcorders, LCD TVs.

  • 22µH inductance, 3A RMS current (Irms), 3.2A saturation current
  • 0.06ohm maximum DC resistance, ±30% inductance tolerance
  • 2.52MHz test frequency, 10MHz typical SRF, 60mohm maximum RDC
  • Ferrite DR and RI core, Ag/Ni/Sn terminal
  • 10mm length, 10mm width, 65mm height
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.06 Ohm
22 uH
±30%
Shielded
6.5 mm
10 mm
SRU1063 Series
10 mm
3 A
3.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.45714
2000+
$0.4
4000+
$0.38947
8000+
$0.37949
16000+
$0.37