PDP SEO Portlet

SRU1048-470Y

Power Inductor (SMD), 47 µH, 1.7 A, Shielded, 1.5 A, SRU1048 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU1048-470Y
Secondary Manufacturer Part#: SRU1048-470Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRU1048 series SMD shielded Power Inductor with ferrite DR and RI core. It has silver/nickel/tin termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.

  • Available in E6 series
  • Unit height of 4.8mm
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
94 Ohm
47 µH
± 30%
SMD
Shielded
4.8 mm
10 mm
SRU1048 Series
10 mm
1.7 A
1.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  3600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.42436