PDP SEO Portlet

SRU1038A-2R2Y

Power Inductor (SMD), 2.2 uH, ± 30%, 6.8 A, Shielded, 6.5 A, 10mm x 10mm x 3.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU1038A-2R2Y
Secondary Manufacturer Part#: SRU1038A-2R2Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Inductance range: 1.5 to 330 µH
  • Heating current up to 7.2 A
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.0105 Ohm
2.2 uH
±30%
SMD
Shielded
3.8 mm
10 mm
SRU1038A Series
10 mm
6.8 A
6.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3200  Mult:800  
USD $:
3200+
$0.48286
6400+
$0.45676
12800+
$0.44474
25600+
$0.43333
51200+
$0.4225