PDP SEO Portlet

SRU1028-330Y

Power Inductor (SMD), 33 uH, ± 30%, 1.25 A, Shielded, 1.2 A, 10mm x 10mm x 2.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU1028-330Y
Secondary Manufacturer Part#: SRU1028-330Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E6 series
  • Unit height of 2.8 mm
  • Current up to 7 A
  • RoHS complian

Technical Attributes

Find Similar Parts

Description Value
0.139 Ohm
33 uH
±30%
Shielded
2.8 mm
10 mm
SRU1028 Series
10 mm
1.25 A
1.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.42814
2000+
$0.38314
4000+
$0.3812
8000+
$0.37926
16000+
$0.37731