PDP SEO Portlet

SRU1028-100Y

Power Inductor (SMD), 10 uH, ± 30%, 2.8 A, Shielded, 2.4 A, 10mm x 10mm x 2.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU1028-100Y
Secondary Manufacturer Part#: SRU1028-100Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRU1028 series SMD shielded Power Inductor with ferrite DR and RI core. It has silver/nickel/tin termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.

  • Available in E6 series
  • Unit height of 2.8mm
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.04 Ohm
10 uH
±30%
Shielded
2.8 mm
10 mm
SRU1028 Series
10 mm
2.8 A
2.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.42814
2000+
$0.37432
4000+
$0.36447
8000+
$0.35513
16000+
$0.34625