PDP SEO Portlet

SRR7032-150M

Power Inductor (SMD), 15 uH, ± 20%, 1.1 A, Shielded, 1.2 A, 7mm x 7mm x 3.2mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR7032-150M
Secondary Manufacturer Part#: SRR7032-150M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRR7032 series SMD shielded Power Inductor with ferrite DR and RI core. It has copper/nickel/tin termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.

  • Available in E6 values
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.095 Ohm
15 µH
20
Shielded
3.4 mm
7.3 mm
SRR7032 Series
7.3 mm
1.1 A
1.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.29872
3000+
$0.28294
6000+
$0.28149
12000+
$0.28004
24000+
$0.27859