PDP SEO Portlet

SRR6603-472ML

Power Inductor (SMD), 4.7 mH, ± 20%, 60 mA, Shielded, 21 mA, 6.6mm x 4.4mm x 3mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR6603-472ML
Secondary Manufacturer Part#: SRR6603-472ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E12 series
  • Unit height of 3 mm
  • Current up to 3 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
13.9 Ohm
4.7 mH
±20%
Shielded
3 mm
6.6 mm
SRR6603 Series
4.4 mm
60 mA
21 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  22800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.52564
1200+
$0.49257
2400+
$0.49004
4800+
$0.48752
9600+
$0.48499