PDP SEO Portlet

SRR6603-331ML

Power Inductor (SMD), 330 µH, 200 mA, Shielded, 70 mA, SRR6603 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR6603-331ML
Secondary Manufacturer Part#: SRR6603-331ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E12 series
  • Unit height of 3 mm
  • Current up to 3 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1.4 Ohm
330 uH
±20%
Shielded
3 mm
6.6 mm
SRR6603 Series
4.4 mm
200 mA
70 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  10200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.54667
1200+
$0.49402
2400+
$0.48285
4800+
$0.475
9600+
$0.46342