SRR6603-222ML
Power Inductor (SMD), 2.2 mH, ± 20%, 100 mA, Shielded, 28 mA, 6.6mm x 4.4mm x 3mm
- RoHS 10 Compliant
- Tariff Charges
- Available in E12 series
- Unit height of 3 mm
- Current up to 3 A
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8.5 Ohm | ||
| 2.2 mH | ||
| 20 | ||
| Shielded | ||
| 3 mm | ||
| 6.6 mm | ||
| SRR6603 Series | ||
| 4.4 mm | ||
| 100 mA | ||
| 28 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |