PDP SEO Portlet

SRR6603-1R5ML

Power Inductor (SMD), 1.5 uH, ± 20%, 2.8 A, Shielded, 930 mA, 6.6mm x 4.4mm x 3mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR6603-1R5ML
Secondary Manufacturer Part#: SRR6603-1R5ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E12 series
  • Unit height of 3 mm
  • Current up to 3 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.045 Ohm
1.5 uH
±20%
Shielded
3 mm
6.6 mm
SRR6603 Series
4.4 mm
2.8 A
930 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.5904
1200+
$0.51524
2400+
$0.51265
4800+
$0.51006
9600+
$0.50747