PDP SEO Portlet

SRR4028-2R2Y

Power Inductor (SMD), 2.2 µH, 2.5 A, Shielded, 2.05 A, SRR4028 Series, 1919 [4848 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR4028-2R2Y
Secondary Manufacturer Part#: SRR4028-2R2Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height of 3.0 mm max.
  • Current rating up to 3.1 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
28 mOhm
2.2 uH
30
1919
Shielded
3 mm
5 mm
SRR4028 Series
5 mm
2.5 A
2.05 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.28718
2000+
$0.27251
4000+
$0.27112
8000+
$0.26972
16000+
$0.26832