SRR4011-6R2YL
Power Inductor (SMD), 6.2 uH, ± 30%, 1.2 A, Shielded, 1 A, 4.8mm x 4.8mm x 1.15mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRR4011-6R2YL
Secondary Manufacturer Part#: SRR4011-6R2YL
- RoHS 10 Compliant
- Tariff Charges
- Shielded SMD Power Inductor
- Available in E6 values
- Mounting height of only 1.15 mm
- Inductance value to 0.47 µH
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.195 Ohm | ||
| 6.2 uH | ||
| 30 | ||
| 1919 | ||
| Shielded | ||
| 1.3 mm | ||
| 5.1 mm | ||
| SRR4011 Series | ||
| 5.1 mm | ||
| 1.2 A | ||
| 1 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |