PDP SEO Portlet

SRR4011-4R7YL

Power Inductor (SMD), 4.7 µH, 1.35 A, Shielded, 1.2 A, SRR4011 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR4011-4R7YL
Secondary Manufacturer Part#: SRR4011-4R7YL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded SMD Power Inductor
  • Available in E6 values
  • Mounting height of only 1.15 mm
  • Inductance value to 0.47 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.165 Ohm
4.7 uH
30
1919
Shielded
1.3 mm
5.1 mm
SRR4011 Series
5.1 mm
1.35 A
1.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.31467
2400+
$0.31015
4800+
$0.30856
9600+
$0.30697
19200+
$0.30538