PDP SEO Portlet

SRR1280A-151K

Power Inductor (SMD), 150 uH, ± 10%, 1.85 A, Shielded, 1.9 A, 12.5mm x 12.5mm x 7.5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR1280A-151K
Secondary Manufacturer Part#: SRR1280A-151K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Inductance range: 4.7 to 1000 µH
  • Heating current up to 8.2 A
  • AEC-Q200 qualifi ed
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.27 Ohm
150 uH
±10%
SMD
Shielded
7.5 mm
12.5 mm
SRR1280A Series
12.5 mm
1.85 A
1.9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2400  Mult:400  
USD $:
2400+
$0.71714
4800+
$0.67838
9600+
$0.66053
19200+
$0.64359
38400+
$0.6275