SRR1280A-100M
Power Inductor (SMD), 10 uH, ± 20%, 6 A, Shielded, 6.3 A, 12.5mm x 12.5mm x 7.5mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRR1280A-100M
Secondary Manufacturer Part#: SRR1280A-100M
- RoHS 10 Compliant
- Tariff Charges
The SRR1280A series shielded Power Inductor with ferrite core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- AEC-Q200 qualified
- Halogen-free
- -40 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0195 Ohm | ||
| 10 uH | ||
| ±20% | ||
| SMD | ||
| Shielded | ||
| 7.5 mm | ||
| 12.5 mm | ||
| SRR1280A Series | ||
| 12.5 mm | ||
| 6 A | ||
| 6.3 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |