SRR1280-561K
Power Inductor (SMD), 560 uH, ± 10%, 800 mA, Shielded, 1.15 A, 12.5mm x 12.5mm x 7.5mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRR1280-561K
- RoHS 10 Compliant
- Tariff Charges
- Available in E12 values
- Inductance range as low as 1.1 µH
- Current rating to 10.2 amps
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 mA | ||
| 560 µH | ||
| ± 10% | ||
| 0.96 ohm | ||
| 1.15 A | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| 4949 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |