PDP SEO Portlet

SRR1260A-7R6Y

Power Inductor (SMD), 7.6 uH, ± 30%, 6 A, Shielded, 6.2 A, 12.5mm x 12.5mm x 6mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR1260A-7R6Y
Secondary Manufacturer Part#: SRR1260A-7R6Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Inductance range: 1 to 1000 µH
  • Heating current up to 9.4 A
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.019 Ohm
7.6 uH
±30%
SMD
Shielded
6 mm
12.5 mm
SRR1260A Series
12.5 mm
6 A
6.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2400  Mult:600  
USD $:
2400+
$0.60769
4800+
$0.5733
9600+
$0.57036
19200+
$0.56742
38400+
$0.56448