SRR1260-220M
Power Inductor (SMD), 22 µH, 4 A, Shielded, 3.7 A, SRR1260 Series
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRR1260-220M
Secondary Manufacturer Part#: SRR1260-220M
- RoHS 10 Compliant
- Tariff Charges
- Available in E12 values
- Inductance range as low as 1.0 µH
- Current rating to 9.4 amps
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.043 Ohm | ||
| 22 uH | ||
| ±20% | ||
| SMD | ||
| Shielded | ||
| 6 mm | ||
| 12.5 mm | ||
| SRR1260 Series | ||
| 12.5 mm | ||
| 4 A | ||
| 3.7 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |