PDP SEO Portlet

SRR1260-150M

Power Inductor (SMD), 15 µH, 5 A, Shielded, 4.6 A, SRR1260 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR1260-150M
Secondary Manufacturer Part#: 04P2015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRR1260 series SMD shielded Power Inductor with ferrite DR and RI core. It has copper/nickel/tin termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.

  • Available in E12 values
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.027 Ohm
15 uH
±20%
4949
Shielded
6 mm
12.5 mm
SRR1260 Series
12.5 mm
5 A
4.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
1+
$1.04
10+
$0.855
25+
$0.804
50+
$0.754
100+
$0.703