SRR1260-121K
Power Inductor (SMD), 120 µH, 1.65 A, Shielded, 1.65 A, SRR1260 Series
Manufacturer:Bourns
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRR1260-121K
- RoHS 10 Compliant
- Tariff Charges
- Available in E12 values
- Inductance range as low as 1.0 µH
- Current rating to 9.4 amps
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.65 A | ||
| 120 µH | ||
| ± 10% | ||
| 0.21 ohm | ||
| 1.65 A | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| 4949 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |