PDP SEO Portlet

SRR1210-150M

Power Inductor (SMD), 15 µH, 5.8 A, Shielded, 5.3 A, SRR1210 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR1210-150M
Secondary Manufacturer Part#: 87W6022
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E12 series
  • Height of 10 mm
  • Current rating up to 11 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.032 Ohm
15 uH
±20%
4747
Shielded
10 mm
12 mm
SRR1210 Series
12 mm
5.8 A
5.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: