PDP SEO Portlet

SRR1210-102M

Power Inductor (SMD), 1 mH, ± 20%, 750 mA, Shielded, 700 mA, 12mm x 12mm x 10mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR1210-102M
Secondary Manufacturer Part#: SRR1210-102M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRR1210-102M from Bourns is a SRR1210 series SMD shielded power inductor. It is typically used in applications such as input/output of DC to DC converters, power supplies for camcorders, LCD TVs and car radios.

  • Inductance is 1000µH at 100KHz
  • Tolerance is ±20%
  • Maximum DCR (DC resistance of inductor) is 1650mohm and test frequency is 0.796MHz
  • RMS current (Irms) is 0.75A
  • Saturation current (Isat) is 0.70A
  • Ferrite core, enamelled copper wire and matte Sn terminal finish
  • Operating temperature range from -55°C to 125°C
  • Dimension is 12mm x 12mm x 10mm

Technical Attributes

Find Similar Parts

Description Value
1.65 Ohm
1 mH
±20%
4747
Shielded
10 mm
12 mm
SRR1210 Series
12 mm
750 mA
700 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$0.58974
1000+
$0.56813
2000+
$0.53738
4000+
$0.53461
8000+
$0.53184