PDP SEO Portlet

SRR1210-101M

Power Inductor (SMD), 100 µH, 2.5 A, Shielded, 2.2 A, SRR1210 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR1210-101M
Secondary Manufacturer Part#: SRR1210-101M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRR1210 series SMD shielded Power Inductor with ferrite DR and RI core. It has matte tin termination and suitable for input/output of DC/DC converters.

  • Available in E12 series
  • Unit height of 10mm
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.135 Ohm
100 uH
±20%
4747
Shielded
10 mm
12 mm
SRR1210 Series
12 mm
2.5 A
2.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  18250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.52698