PDP SEO Portlet

SRR1050A-150Y

Power Inductor (SMD), 15 uH, ± 30%, 3.4 A, Shielded, 3.6 A, 10.2mm x 10mm x 4.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR1050A-150Y
Secondary Manufacturer Part#: SRR1050A-150Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRR1050A-150Y from Bourns is a SRR1050A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies.

  • Automotive grade AEC-Q200 qualified
  • Inductance is 15µH at 1MHz/1V
  • Tolerance is ±30%
  • DCR (DC resistance of inductor) is 0.035mohm (±20%)
  • Maximum RMS current (Irms) is 3.4A
  • Maximum saturation current (Isat) is 3.6A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C
  • Dimension is 10.2mm x 10mm x 4.8mm

Technical Attributes

Find Similar Parts

Description Value
Ferrite
0.047 Ohm
15 uH
30
Shielded
4.8 mm
10 mm
SRR1050A Series
10.2 mm
3.4 A
3.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$0.51429
1400+
$0.45
2800+
$0.43816
5600+
$0.42692
11200+
$0.41625