PDP SEO Portlet

SRR1005-6R8M

Power Inductor (SMD), 6.8 uH, ± 20%, 2.2 A, Shielded, 2.8 A, 12.7mm x 10mm x 5.2mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR1005-6R8M
Secondary Manufacturer Part#: SRR1005-6R8M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded Power Inductor
  • Available in E12 series
  • Unit height of 5.2 mm
  • Current up to 4.5 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Ferrite
0.075
6.8 uH
20
Shielded
5.2 mm
12.7 mm
SRR1005 Series
10 mm
2.2 A
2.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.48696
1200+
$0.40472
2400+
$0.40265
4800+
$0.40057
9600+
$0.3985