PDP SEO Portlet

SRR1005-561K

Power Inductor (SMD), 560 uH, ± 10%, 280 mA, Shielded, 420 mA, 12.7mm x 10mm x 5.2mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR1005-561K
Secondary Manufacturer Part#: SRR1005-561K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded Power Inductor
  • Available in E12 series
  • Unit height of 5.2 mm
  • Current up to 4.5 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1.8 Ohm
560 uH
10
Shielded
5.2 mm
12.8 mm
SRR1005 Series
10.2 mm
280 mA
420 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.49882
1200+
$0.41069
2400+
$0.40858
3600+
$0.40648
4800+
$0.40437