SRR1005-1R0M
Power Inductor (SMD), 1 uH, ± 20%, 4.5 A, Shielded, 8 A, 12.7mm x 10mm x 5.2mm
- RoHS 10 Compliant
- Tariff Charges
- Shielded Power Inductor
- Available in E12 series
- Unit height of 5.2 mm
- Current up to 4.5 A
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.017 Ohm | ||
| 1 µH | ||
| 20 | ||
| Shielded | ||
| 5.2 mm | ||
| 12.8 mm | ||
| SRR1005 Series | ||
| 10.2 mm | ||
| 4.5 A | ||
| 8 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |