PDP SEO Portlet

SRR0604-100ML

Power Inductor (SMD), 10 µH, 1.3 A, Shielded, 1.8 A, SRR0604 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRR0604-100ML
Secondary Manufacturer Part#: SRR0604-100ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRR0604 series shielded Power Inductor with ferrite DR and RI core. It has copper/nickel/tin termination, liquid crystal polymer (E4008) base and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.

  • Available in E6 series
  • Low unit height of 4.8mm
  • High-current
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
120 mOhm
10 uH
20
2626
Shielded
4.8 mm
6.7 mm
SRR0604 Series
6.7 mm
1.3 A
1.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.33077
2000+
$0.30211
4000+
$0.29752
6000+
$0.293
8000+
$0.28795