PDP SEO Portlet

SRP7050TA-5R6M

Power Inductor (SMD), 5.6 µH, 6 A, Shielded, 9 A, SRP7050TA Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP7050TA-5R6M
Secondary Manufacturer Part#: SRP7050TA-5R6M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRP7050TA series from Bourns are automotive grade wire wound shielded SMD power inductors.

  • Automotive grade AEC-Q200 qualified
  • Dimension of 7.3mm (L) x 6.6mm (W) x 4.8mm (H)
  • Inductance value range from 0.33µH to 68µH
  • Current value (Irms) range from 1.2A to 25A
  • Saturation current range from 2A to 32A
  • DCR value range from 2.5mohm to 445mohm
  • Carbonyl powder core, enamelled copper wire
  • Tin(Sn) finish terminal
  • High saturation current
  • Operating temperature range from -40°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
0.049 Ohm
5.6 uH
±20%
2626
Shielded
4.8 mm
7.3 mm
SRP7050TA Series
6.6 mm
6 A
9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.57571
1600+
$0.47973
3200+
$0.47471
6400+
$0.47229
12800+
$0.46987