SRP7028A-1R5M
Power Inductor (SMD), 1.5 µH, 9 A, Shielded, 18 A, SRP7028A Series
- RoHS 10 Compliant
- Tariff Charges
- Shielded construction
- Carbonyl powder core
- High saturation current
- Inductance range: 0.15 to 33 µH
- AEC-Q200 qualifi ed
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 mOhm | ||
| 1.5 uH | ||
| 20 | ||
| SMD | ||
| Shielded | ||
| 2.8 mm | ||
| 7.3 mm | ||
| SRP7028A Series | ||
| 6.6 mm | ||
| 9 A | ||
| 18 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |