SRP6540-150M
Power Inductor (SMD), 15 uH, ± 20%, 2.9 A, Shielded, 2.9 A, 7.2mm x 6.5mm x 4mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRP6540-150M
Secondary Manufacturer Part#: SRP6540-150M
- RoHS 10 Compliant
- Tariff Charges
The SRP6540 series shielded Power Inductor with iron powder core and copper/nickel/tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High saturation current
- Halogen-free
- 0.25V Test voltage
- 100kHz Test frequency
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.121 Ohm | ||
| 15 uH | ||
| ±20% | ||
| SMD | ||
| Shielded | ||
| 4 mm | ||
| 7.2 mm | ||
| SRP6540 Series | ||
| 6.5 mm | ||
| 2.9 A | ||
| 2.9 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |