PDP SEO Portlet

SRP5030TA-5R6M

Power Inductor (SMD), 5.6 uH, ± 20%, 4.25 A, Shielded, 4.5 A, 5.3mm x 5.2mm x 2.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP5030TA-5R6M
Secondary Manufacturer Part#: SRP5030TA-5R6M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRP5030TA series from Bourns are automotive grade wire wound shielded SMD power inductors.

  • Automotive grade AEC-Q200 qualified
  • Dimension of 5.7mm (L) x 5.2mm (W) x 2.8mm (H)
  • Inductance value range from 0.33µH to 10µH
  • Current value (Irms) range from 2.75A to 14A
  • Saturation current range from 3.5A to 18A
  • DCR value range from 4.3mohm to 128mohm
  • Carbonyl powder core, enamelled copper wire
  • Tin(Sn) finish terminal
  • High saturation current
  • Operating temperature range from -40°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
0.063 Ohm
5.6 uH
±20%
SMD
Shielded
2.8 mm
5.7 mm
SRP5030TA Series
5.2 mm
4.25 A
4.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.52857
4000+
$0.5
8000+
$0.48684
16000+
$0.47436
32000+
$0.4625