PDP SEO Portlet

SRP5030T-4R7M

Power Inductor (SMD), 4.7 µH, 4.6 A, Shielded, 6 A, SRP5030T Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP5030T-4R7M
Secondary Manufacturer Part#: SRP5030T-4R7M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Iron powder core
  • High saturation current
  • Inductance range: 0.33 to 15 µH
  • Rated current up to 14 A
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.053 Ohm
4.7 uH
±20%
SMD
Shielded
2.8 mm
5.7 mm
SRP5030T Series
5.2 mm
4.6 A
6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.51143
4000+
$0.44757
8000+
$0.43579
16000+
$0.42462
32000+
$0.414