SRP5030T-3R3M
Power Inductor (SMD), 3.3 µH, 5 A, Shielded, 8 A, SRP5030T Series
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRP5030T-3R3M
Secondary Manufacturer Part#: SRP5030T-3R3M
- RoHS 10 Compliant
- Tariff Charges
The SRP5030T series shielded Power Inductor with iron powder core and tin finish termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High saturation current
- Halogen-free
- 1V Test voltage
- 100kHz Test frequency
- -40 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.038 Ohm | ||
| 3.3 uH | ||
| ±20% | ||
| SMD | ||
| Shielded | ||
| 2.8 mm | ||
| 5.7 mm | ||
| SRP5030T Series | ||
| 5.2 mm | ||
| 5 A | ||
| 8 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |