SRP5030T-2R2M
Power Inductor (SMD), 2.2 uH, ± 20%, 5.5 A, Shielded, 9 A, 5.7mm x 5.2mm x 2.8mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRP5030T-2R2M
Secondary Manufacturer Part#: SRP5030T-2R2M
- RoHS 10 Compliant
- Tariff Charges
- Shielded construction
- Iron powder core
- High saturation current
- Inductance range: 0.33 to 15 µH
- Rated current up to 14 A
- RoHS compliant and halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.035 Ohm | ||
| 2.2 uH | ||
| ±20% | ||
| SMD | ||
| Shielded | ||
| 2.8 mm | ||
| 5.7 mm | ||
| SRP5030T Series | ||
| 5.2 mm | ||
| 5.5 A | ||
| 9 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |