PDP SEO Portlet

SRP5015TA-8R2M

Power Inductor (SMD), 8.2 uH, ± 20%, 2.1 A, Shielded, 2.6 A, 5.7mm x 5.2mm x 1.3mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP5015TA-8R2M
Secondary Manufacturer Part#: SRP5015TA-8R2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRP5015TA series from Bourns are automotive grade wire wound shielded SMD power inductors.

  • Automotive grade AEC-Q200 qualified
  • Dimension of 5.7mm (L) x 5.2mm (W) x 1.3mm (H)
  • Inductance value range from 0.15µH to 22µH
  • Current value (Irms) range from 1.2A to 16A
  • Saturation current range from 1.7A to 25A
  • DCR value range from 3.6mohm to 466mohm
  • Carbonyl powder core, enamelled copper wire
  • Tin(Sn) finish terminal
  • High saturation current
  • Operating temperature range from -40°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
Carbonyl Powder
0.21 Ohm
8.2 uH
±20%
2221
Shielded
1.3 mm
5.7 mm
SRP5015TA Series
5.2 mm
2.1 A
2.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.57571
7000+
$0.5027
14000+
$0.49
28000+
$0.4875
56000+
$0.485