PDP SEO Portlet

SRP4020TA-5R6M

Power Inductor (SMD), 5.6 µH, 2.2 A, Shielded, 3 A, SRP4020TA Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP4020TA-5R6M
Secondary Manufacturer Part#: SRP4020TA-5R6M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Inductance range: 0.1 to 22 µH
  • AEC-Q200 qualifi ed
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.125 Ohm
5.6 µH
20
SMD
Shielded
1.8 mm
4.45 mm
SRP4020TA Series
4.06 mm
2.2 A
3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4163