PDP SEO Portlet

SRP4020TA-1R5M

Power Inductor (SMD), 1.5 µH, 4.5 A, Shielded, 7 A, SRP4020TA Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP4020TA-1R5M
Secondary Manufacturer Part#: SRP4020TA-1R5M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SRP4020TA-1R5M is an SRP4020TA series shielded power inductor.

  • Shielded construction, carbonyl powder core, high saturation current
  • Inductance range from 0.1 to 22µH, AEC-Q200 compliant
  • Inductance is 1.5µH (at 100KHz/ 1V, 25°C), ±20% inductance tolerance (at 100KHz/ 1V, 25°C)
  • 10 Q (Min.) at 100KHz / 1V, 62MHz typ SRF, 34.8mohm typ DCR
  • 4.5A Irms, 7.0A Isat, lead frame terminal type
  • Carbonyl powder core material, enamelled copper wire material, Sn terminal finish
  • 1.0V test voltage, 100KHz test frequency
  • Operating temperature range from -55°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
0.042 Ohm
1.5 uH
±20%
SMD
Shielded
1.8 mm
4.45 mm
SRP4020TA Series
4.06 mm
4.5 A
7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.54714
6000+
$0.46405
12000+
$0.45747
24000+
$0.45108
48000+
$0.44375