PDP SEO Portlet

SRP2512-2R2M

Power Inductor (SMD), 2.2 uH, ± 20%, 2.1 A, Shielded, 3 A, 2.5 mm x 2 mm x 1.2 mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP2512-2R2M
Secondary Manufacturer Part#: 64X8784
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SRP2512-2R2M is a SRP2512 series SMD power inductor. Applications include DC/DC converters for smart phones, DVC/DSCs, tablets, HDD/SSDs, mobile electronic devices.

  • Wirewound construction, iron powder core
  • Magnetically shielded construction provides low radiation
  • Low DC resistance, low profile
  • 2.2µH inductance (1MHz / 1V, L, 25°C), 20% inductance (1MHz / 1V, L, 25°C)
  • 104Mohm max DCR (25°C), 2.1A Irms (25°C), 3.0A Isat (25°C)
  • Ni/Sn terminal material
  • Inductance test frequency is 1MHz/1V
  • Ramp-down rate is 6°C/second max, average ramp rate (TSmax to TP) is 3°C/second max
  • Time 25°C to peak temperature is 8 minutes maximum
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
104 mOhm
2.2 uH
20
1008
Shielded
1.2 mm
2.5 mm
SRP2512 Series
2 mm
2.1 A
3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.418
25+
$0.354
50+
$0.327
100+
$0.3
250+
$0.295
500+
$0.289
1000+
$0.255