SRP2512-1R0M
Power Inductor (SMD), 1 uH, ± 20%, 3.4 A, Shielded, 3.4 A, 2.5 mm x 2 mm x 1.2 mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRP2512-1R0M
Secondary Manufacturer Part#: 64X8782
- RoHS 10 Compliant
- Tariff Charges
SRP2512-1R0M is a SRP2512 series SMD power inductor. Applications include DC/DC converters for smart phones, DVC/DSCs, tablets, HDD/SSDs, mobile electronic devices.
- Wirewound construction, iron powder core
- Magnetically shielded construction provides low radiation
- Low DC resistance, low profile
- 1µH inductance (1MHz / 1V, L, 25°C), 20% inductance (1MHz / 1V, L, 25°C)
- 49Mohm max DCR (25°C), 3.4A Irms (25°C), 3.4A Isat (25°C)
- Ni/Sn terminal material
- Inductance test frequency is 1MHz/1V
- Ramp-down rate is 6°C/second max, average ramp rate (TSmax to TP) is 3°C/second max
- Time 25°C to peak temperature is 8 minutes maximum
- Operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.048 Ohm | ||
| 1 uH | ||
| ±20% | ||
| 1008 | ||
| Shielded | ||
| 1.2 mm | ||
| 2.5 mm | ||
| SRP2512 Series | ||
| 2 mm | ||
| 3.4 A | ||
| 3.4 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |