PDP SEO Portlet

SRP2010-1R0M

Power Inductor (SMD), 1 uH, ± 20%, 2.6 A, Shielded, 2.9 A, 2mm x 1.6mm x 1mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP2010-1R0M
Secondary Manufacturer Part#: SRP2010-1R0M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRP2010 series SMD Power Inductor with iron powder core and nickel/tin termination. It is suitable for DC/DC converters.

  • Wire wound construction
  • Magnetically shielded construction provides low radiation
  • Low DC resistance
  • Low profile
  • 1MHz/1V Inductance test frequency/voltage
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
69 mOhm
1 uH
20
805
Shielded
1 mm
2 mm
SRP2010 Series
1.6 mm
2.6 A
2.9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16026
6000+
$0.15801
12000+
$0.11702
24000+
$0.11524
48000+
$0.11325